Ambersil Amberklene LO30 Degreaser 400 ml Aerosol
- RS Stock No.:
- 780-5237
- Mfr. Part No.:
- 31555-AE
- Manufacturer:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €17.27 |
| 6 - 14 | €16.58 |
| 15 + | €16.24 |
*price indicative
- RS Stock No.:
- 780-5237
- Mfr. Part No.:
- 31555-AE
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Degreaser | |
| Trade Name | Amberklene LO30 | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Base Material | Solvent Based | |
| Application | Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Degreaser | ||
Trade Name Amberklene LO30 | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Base Material Solvent Based | ||
Application Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC Amberklene LO30 Degreaser, 400ml Package size, Aerosol Package Type - 31555-AE
This degreaser belongs to the solvent category and is packaged as an aerosol in a 400ml container. Amberklene LO30 is a powerful cleaning solvent, distinguished by its low odour formula and lack of CFCs or chlorinated solvents, making it compliant with the Montreal Protocol.
Features & Benefits
• Low odour formulation for a more pleasant working environment
• Compatible with plastics, reducing the risk of damage
• Evaporates leaving a clean, dry surface after use
• Extremely flammable; designed to be used with caution
• Available in multiple formats for varied industrial needs
Applications
• Suitable for aviation and aerospace servicing needs
• Effective in cleaning PCBs and electronic components
• Ideal for use on optical devices and precision equipment
• Applicable in the automotive industry for degreasing tasks
• Useful in printing and moulding processes
• Beneficial for agricultural and marine equipment maintenance
How can this cleaning solvent benefit my cleaning processes?
This cleaning solvent efficiently removes grease and contaminants from various surfaces, ensuring both ferrous and non-ferrous metals are effectively cleaned, leading to improved equipment performance and longevity.
What safety measures should I consider while using this aerosol cleaner?
It is crucial to use this aerosol cleaner in a well-ventilated area, keep it away from flames and heat sources, and ensure that electrical equipment is powered off before application to prevent accidents.
Can this product be used on sensitive materials?
While it is highly effective on a range of materials, caution should be taken with delicate plastics. Always test on a small, inconspicuous area prior to general use to avoid potential damage.
What is the shelf life of this degreaser when stored properly?
This product has a shelf life of at least 72 months when stored at ambient temperatures and protected from direct heat and flame exposure, ensuring long-term usability.
What makes this degreaser suitable for industrial applications?
Its formulation allows for efficient cleaning in various industries, such as aerospace and automotive, providing a strong performance while maintaining safety and compliance with industry standards.
Related links
- Ambersil Amberklene FE10 Degreaser 400 ml Aerosol
- Ambersil Ambersolv SB1 Degreaser 400 ml Aerosol
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Chemtronics Cleaner & Degreaser 400 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Cleaner & Degreaser 400 ml Aerosol
- Ambro Sol P300 Degreaser 400 ml Aerosol
- Ambersil Amberklene FG Degreaser 500 ml Aerosol
