Fischer Fixings ELETTRICA PRESA RAPIDA Foam Adhesive, 750 ml
- RS Stock No.:
- 132-091
- Mfr. Part No.:
- 572433
- Manufacturer:
- Fischer Fixings
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 132-091
- Mfr. Part No.:
- 572433
- Manufacturer:
- Fischer Fixings
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Adhesive | |
| Trade Name | ELETTRICA PRESA RAPIDA | |
| Application | Stone, Concrete, Plastic, Wood | |
| Material Compatibility | Wood, Metal, Stone, Concrete | |
| Colour | Yellow | |
| Product Form | Foam | |
| Package Type | Aerosol Can | |
| Package Size | 750 ml | |
| Cure Time | 60 s | |
| Setting Time | 2min | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 13501-1, CEI 64-8, DIN 4102-2 | |
| Base Chemical | Polyurethane Adhesive | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Adhesive | ||
Trade Name ELETTRICA PRESA RAPIDA | ||
Application Stone, Concrete, Plastic, Wood | ||
Material Compatibility Wood, Metal, Stone, Concrete | ||
Colour Yellow | ||
Product Form Foam | ||
Package Type Aerosol Can | ||
Package Size 750 ml | ||
Cure Time 60 s | ||
Setting Time 2min | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 13501-1, CEI 64-8, DIN 4102-2 | ||
Base Chemical Polyurethane Adhesive | ||
Non Compliant
- COO (Country of Origin):
- SI
The Fischer polyurethane foam has passed the GLOW WIRE TEST and satisfies the requirements of the CEI 64-8 standard. It speeds up the installation of electrical boxes and corrugated pipes. It facilitates installation even in situations of particularly large tracks because it allows you to support the object to be fixed with just your hand for a few minutes without having to create supports with other materials.
Light to carry
Protects from UV exposure
Related links
- Fischer Fixings Gun Injectable Mortar, 150 ml Resin Anchor
- CRC Green Foam, 750 ml Aerosol
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter
- Fischer Fixings Hand Injectable Mortar, 1 Resin Anchor
- Fischer Fixings Mortar Chemical Fixing
- Fischer Fixings Nylon Cavity Wall Fixings, 12mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter
