Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- RS Stock No.:
- 752-2018
- Mfr. Part No.:
- 31593-AB
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save €3.66
View bulk pricing optionsSubtotal (1 unit)*
€15.36
(exc. VAT)
€18.89
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €15.36 | - |
| 6 - 14 | €14.75 | €3.66 |
| 15 + | €14.45 | €13.65 |
*price indicative
- RS Stock No.:
- 752-2018
- Mfr. Part No.:
- 31593-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Anti-Static Foam Cleaner | |
| Product Form | Liquid | |
| Trade Name | AMBERCLENS TRIGGER | |
| Package Type | Aerosol | |
| Package Size | 750 ml | |
| Food Safe | No | |
| Application | Cleaning, Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Anti-Static Foam Cleaner | ||
Product Form Liquid | ||
Trade Name AMBERCLENS TRIGGER | ||
Package Type Aerosol | ||
Package Size 750 ml | ||
Food Safe No | ||
Application Cleaning, Degreasing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
CRC Amberclens Anti-static Foam Cleaner, 400ml Package size, Aerosol Package Type - 31593-AB
This anti-static foam cleaner is a highly effective solution designed to clean and degrease various surfaces. As part of the cleaning category, it is ideal for removing stubborn dirt and grease without the need for water. Packaged in a 400ml aerosol can, it offers convenience and ease of use, making it suitable for numerous applications, especially in environments where sensitive equipment is present.
Features & Benefits
• Unique foaming formula ensures deep cleaning action
• Quickly removes grease, stains, and dirt from surfaces
• Safe for use on electronic equipment and machinery
• Soluble in water and alcohol for versatile usage
• Long shelf life of up to 72 months under proper storage
Applications
• Effective for cleaning office equipment and business machines
• Ideal for degreasing plant and machinery surfaces
• Suitable for maintaining cabinets and casings
• Excellent for cleaning Formica, vinyl, and leatherette upholstery
• Useful in environments where water access is limited
Is this cleaner safe to use on delicate surfaces?
The foam cleaner is designed to be safe on delicate surfaces, but it is advisable to test a small, inconspicuous area first to ensure compatibility and prevent any damage.
How should I apply the anti-static foam cleaner for best results?
To achieve optimal results, apply the foam from a distance of 15-25 cm, leave it for 10-20 seconds, and then wipe it away with a clean, damp cloth to remove the dirt effectively.
What precautions should I take when using this product?
Ensure to avoid applying it directly onto live equipment or keyboards, and store the aerosol below 50°C, away from direct heat and flame to prevent accidents.
Can it be used in industrial settings?
Yes, the cleaner is suitable for industrial cleaning solutions and can be effectively used on machinery and equipment throughout various sectors.
What is the pH level of the cleaner, and how does it affect cleaning performance?
The cleaner has a pH of 10, which helps in effectively breaking down grease and grime, making it more efficient for cleaning various surfaces.
Standards
Meets Military, Rail and automotive specifications - NATO catalogue No. 6550-99-2125987, British Rail catalogue No. 7/7056, Ford Motor Company Tox No. 148491
Related links
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Anti-Static Foam Cleaner 400 ml Aerosol
- CRC Green Foam, 750 ml Aerosol
- Ambersil Brake Cleaner Degreaser 500 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Ambersil PCB Cleaner Circuit Board Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
