Double Bubble Liquid Adhesive, Yellow, 150 g
- RS Stock No.:
- 514-701
- Mfr. Part No.:
- 1303596
- Manufacturer:
- Double Bubble
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€142.22
(exc. VAT)
€174.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | €142.22 | €2.844 | - |
| 6 - 14 | €136.53 | €2.731 | 4% |
| 15 + | €134.26 | €2.685 | 5% |
*price indicative
- RS Stock No.:
- 514-701
- Mfr. Part No.:
- 1303596
- Manufacturer:
- Double Bubble
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Double Bubble | |
| Product Type | Adhesive | |
| Material Compatibility | Plastic, Metal, Wood, Concrete, Ceramic | |
| Colour | Yellow | |
| Product Form | Liquid | |
| Setting Time | 5min | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Package Size | 150 g | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand Double Bubble | ||
Product Type Adhesive | ||
Material Compatibility Plastic, Metal, Wood, Concrete, Ceramic | ||
Colour Yellow | ||
Product Form Liquid | ||
Setting Time 5min | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Package Size 150 g | ||
Base Chemical Epoxy Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double Bubble Epoxy Adhesive
The Double bubble 150g epoxy adhesive is a two-part, clear glue ideally suited to maintain applications that require fast setting. It is suitable for bonding substrates including metals, wood, ceramics, glass, stone, and concrete.
Features and Benefits
Full secure bond achieved within 30min of application
Comes ready supplied with separate chemical sachets and mixing stick
Suitable for use at up to -60°C
Up to three-year shelf life
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Araldite 2011 Liquid Adhesive 200 ml
- Araldite Rapid Liquid Adhesive 24 ml
- Araldite Rapid Liquid Adhesive 30 ml
- GORILLA GLUE EUROPE LTD Gorilla Contact Adhesive Liquid Adhesive 75 g
- Araldite 2012 RESIN Liquid Adhesive 50 ml
- Araldite 2020 Liquid Adhesive 500 g
- Araldite 2022-1 Liquid Adhesive Yellow, 50 ml
- Araldite 2021-1 Liquid Adhesive Yellow, 380 ml
