GORILLA GLUE EUROPE LTD Gorilla Contact Adhesive Liquid Adhesive, Clear, 75 g
- RS Stock No.:
- 194-5892
- Mfr. Part No.:
- 2144000
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Limited stock
- 134 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €10.04 |
| 15 - 39 | €9.62 |
| 40 + | €9.23 |
*price indicative
- RS Stock No.:
- 194-5892
- Mfr. Part No.:
- 2144000
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Trade Name | Gorilla Contact Adhesive | |
| Product Type | Adhesive | |
| Material Compatibility | Metal, Plastic, Glass, Ceramic | |
| Colour | Clear | |
| Product Form | Liquid | |
| Setting Time | 10s | |
| Standards/Approvals | EN 374 | |
| Base Chemical | Contact Adhesive | |
| Package Size | 75 g | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Trade Name Gorilla Contact Adhesive | ||
Product Type Adhesive | ||
Material Compatibility Metal, Plastic, Glass, Ceramic | ||
Colour Clear | ||
Product Form Liquid | ||
Setting Time 10s | ||
Standards/Approvals EN 374 | ||
Base Chemical Contact Adhesive | ||
Package Size 75 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Gorilla Contact Adhesive is a flexible, fast-setting, crystal clear glue that creates a strong, permanent bond. Being paintable and waterproof makes it great for projects both inside and out! So, no worries if it ends up in the washing machine or out in the rain.
Gorilla Contact Adhesive Clear is repositionable and dries crystal clear, making it the perfect all-purpose glue.
Related links
- GORILLA GLUE EUROPE LTD PERMANENT STRONG Liquid Adhesive, 25 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 6 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 5 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 15 g
