ITW Devcon Floor Patch Paste Adhesive, 5 kg
- RS Stock No.:
- 692-665
- Mfr. Part No.:
- 13101
- Manufacturer:
- ITW Devcon
1 / 6
Bulk discount available
Subtotal (1 unit)**
€177.02
(exc. VAT)
€217.73
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €177.02 |
6 - 14 | €169.96 |
15 + | €166.40 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
€41.82
(exc. VAT)
€51.44
(inc. VAT)
- RS Stock No.:
- 692-665
- Mfr. Part No.:
- 13101
- Manufacturer:
- ITW Devcon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITW Devcon | |
Adhesive Type | Epoxy Adhesive | |
Trade Name | Floor Patch | |
Application | Sealing | |
Material Compatibility | Concrete, Metal, Stone, Wood | |
Colour | Grey | |
Product Form | Paste | |
Package Type | Can | |
Package Size | 5 kg | |
Cure Time | 8 h | |
Setting Time | 45min | |
Select all | ||
---|---|---|
Brand ITW Devcon | ||
Adhesive Type Epoxy Adhesive | ||
Trade Name Floor Patch | ||
Application Sealing | ||
Material Compatibility Concrete, Metal, Stone, Wood | ||
Colour Grey | ||
Product Form Paste | ||
Package Type Can | ||
Package Size 5 kg | ||
Cure Time 8 h | ||
Setting Time 45min | ||
Related links
- ITW Devcon 5 Minute Epoxy Paste Adhesive, 400 ml
- ITW Devcon 5 Minute Epoxy Paste Adhesive, 50 ml
- ITW Devcon Devweld 531 Paste Adhesive, 50 ml
- ITW Devcon 2 Ton Paste Adhesive, 50 ml
- ITW Devcon 2 Ton Paste Adhesive, 200 ml
- ITW Devcon Devweld 530 Paste Adhesive, 50 ml
- ITW Devcon Paste Adhesive, 500 g
- Loctite Ablestik 3880 Paste Epoxy Adhesive, 5 ml