ITW Devcon Pipe Sealant for ABS Pipe, Containers, PVC, Steel Pipe, Tank Kit
- RS Stock No.:
- 691-167
- Mfr. Part No.:
- 11500
- Manufacturer:
- ITW Devcon
Subtotal (1 unit)*
€83.12
(exc. VAT)
€102.24
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 29 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €83.12 |
*price indicative
- RS Stock No.:
- 691-167
- Mfr. Part No.:
- 11500
- Manufacturer:
- ITW Devcon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITW Devcon | |
Application | ABS Pipe, Containers, PVC, Steel Pipe, Tank | |
Maximum Operating Temperature | +120°C | |
Package Type | Kit | |
Cure Time | 1 h | |
Operating Temperature Range | Maximum of +120 °C | |
Select all | ||
---|---|---|
Brand ITW Devcon | ||
Application ABS Pipe, Containers, PVC, Steel Pipe, Tank | ||
Maximum Operating Temperature +120°C | ||
Package Type Kit | ||
Cure Time 1 h | ||
Operating Temperature Range Maximum of +120 °C | ||