Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €14.99 | - |
| 6 - 14 | €14.40 | 3% |
| 15 + | €14.06 | 6% |
*price indicative
- RS Stock No.:
- 136-8536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | RS Heavy Duty Adhesive | |
| Product Type | Adhesive | |
| Material Compatibility | Substrates | |
| Colour | Brown | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Base Chemical | Spray Adhesive | |
| Specific Gravity | 0.8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name RS Heavy Duty Adhesive | ||
Product Type Adhesive | ||
Material Compatibility Substrates | ||
Colour Brown | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Base Chemical Spray Adhesive | ||
Specific Gravity 0.8 | ||
- COO (Country of Origin):
- GB
RS Pro Heavy Duty Adhesive
RS Pro heavy duty adhesive is a spray on adhesive for use in general purpose scenarios. The adhesive is used for bonding two applications together, for example: bonding acoustic foam to a wall, making props and carpet holding.
Features and benefits –
• Long lasting adhesion for prolonged life of your project.
• Long open time for accurate positioning.
• Fast drying
• High bond strength
• No brittleness with age
Make sure to shake the can thoroughly before spraying. Be sure to spray onto a clean, dry surface to ensure an even coat and leave to dry for 2-3 minutes to partially dry. For a low strength bond only apply the adhesive onto one surface. For a high strength bond, apply it to all surfaces. Press surfaces together firmly working outwards from the centre.
Do not use this spray adhesive on plasticized PVC.
Caution
This adhesive is very flammable, do not use near oxidising materials or heat and flames.
Keep out of reach of animal and children.
Keep it stored in a cool and well ventilated place.
Not to be used for construction applications or applications that exceed temperatures over 50°C.
Keep out of reach of animal and children.
Keep it stored in a cool and well ventilated place.
Not to be used for construction applications or applications that exceed temperatures over 50°C.
