3M Super 77 Aerosol Adhesive, 500 ml
- RS Stock No.:
- 154-8156
- Distrelec Article No.:
- 110-41-166
- Mfr. Part No.:
- 7000116782
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)**
€22.26
(exc. VAT)
€27.38
(inc. VAT)
6 Within 1 working day(s) (IE stock)*
Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 14 | €22.26 |
15 - 39 | €21.40 |
40 + | €20.90 |
**price indicative
- RS Stock No.:
- 154-8156
- Distrelec Article No.:
- 110-41-166
- Mfr. Part No.:
- 7000116782
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Adhesive Type | Spray Adhesive | |
Trade Name | Super 77 | |
Application | Masonry, Metal, Paper, Plaster | |
Material Compatibility | Metal, Plastic | |
Colour | Beige | |
Product Form | Aerosol | |
Package Type | Aerosol | |
Package Size | 500 ml | |
Odour | Solvent | |
Chemical Composition | Cyclohexane, Dimethyl Ether, Hydrotreated Light, Isobutane, Limestone, Naphtha (Petroleum), n-Hexane, Propane | |
Select all | ||
---|---|---|
Brand 3M | ||
Adhesive Type Spray Adhesive | ||
Trade Name Super 77 | ||
Application Masonry, Metal, Paper, Plaster | ||
Material Compatibility Metal, Plastic | ||
Colour Beige | ||
Product Form Aerosol | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Odour Solvent | ||
Chemical Composition Cyclohexane, Dimethyl Ether, Hydrotreated Light, Isobutane, Limestone, Naphtha (Petroleum), n-Hexane, Propane | ||
Related links
- 3M Foam Fast 74 Spray Adhesive, 500 ml
- 3M Scotch-Weld 76 Spray Adhesive, 500 ml
- CRC Fast Stick Liquid Adhesive, 500 ml
- CRC Power Stick Liquid Adhesive, 500 ml
- Ambersil HS 300 Liquid Adhesive, 500 ml
- 500 ml Aerosol Label Removers, Removes Labels
- CRC ROST FLASH Aerosol Super Anti-seize 650 ml / 500 ml Aerosol
- Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser