- RS Stock No.:
- 146-8872
- Mfr. Part No.:
- 2237460
- Manufacturer:
- Loctite
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€22.87
(exc. VAT)
€28.13
(inc. VAT)
Units | Per unit |
1 - 14 | €22.87 |
15 - 39 | €21.95 |
40 + | €21.51 |
- RS Stock No.:
- 146-8872
- Mfr. Part No.:
- 2237460
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Transparent, cloudy Colourless to pale yellow cyanoacrylate/acrylic hybrid gel adhesive that provides a fast fixture at room temperature. LOCTITE® HY 4070 is a 2-part, transparent, cloudy Colourless to pale yellow cyanoacrylate/acrylic hybrid gel adhesive that provides a fast fixture at room temperature in bond gaps up to 0.2 in (5 mm). It suits various substrates including most plastics, rubbers and metals. It is used where complete cure of excess adhesive as well as temperature and moisture resistance, is required. Best application results are achieved with LOCTITE Mixing nozzle (IDH 1434516).
Non-sag
Gel consistency prevents adhesive flow, even on vertical surfaces.
Gap filling up to 0.2 in (5 mm)
Temperature and moisture resistance
Gel consistency prevents adhesive flow, even on vertical surfaces.
Gap filling up to 0.2 in (5 mm)
Temperature and moisture resistance
Specifications
Attribute | Value |
---|---|
Trade Name | HY 4070 |
Adhesive Type | Epoxy Adhesive |
Application | Industrial |
Material Compatibility | Metal, Plastic, Rubber |
Colour | Transparent |
Product Form | Liquid |
Package Type | Cartridge |
Package Size | 11 g |
Chemical Composition | Methacrylate |
Odour | Irritating |
- RS Stock No.:
- 146-8872
- Mfr. Part No.:
- 2237460
- Manufacturer:
- Loctite