Loctite HY 4080 Yellow 50 g Polyester Resin Dual Cartridge for Acrylic
- RS Stock No.:
- 640-403
- Mfr. Part No.:
- 2155337
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€36.69
(exc. VAT)
€45.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.69 |
*price indicative
- RS Stock No.:
- 640-403
- Mfr. Part No.:
- 2155337
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Material Compatibility | Acrylic | |
| Product Type | Polyester Resin | |
| Colour | Yellow | |
| Product Form | Paste | |
| Package Type | Dual Cartridge | |
| Package Size | 50 g | |
| Trade Name | HY 4080 | |
| Cure Time | 24 h | |
| Mixing Ratio | 1:1 | |
| Standards/Approvals | ISO 4598, ASTM D 792, ISO 4587, ISO 11359-2, ISO 527-3, ISO 868, ISO 11339, ISO 9653 | |
| Base Chemical | Polyester Resin | |
| Specific Gravity | 1.11 | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Material Compatibility Acrylic | ||
Product Type Polyester Resin | ||
Colour Yellow | ||
Product Form Paste | ||
Package Type Dual Cartridge | ||
Package Size 50 g | ||
Trade Name HY 4080 | ||
Cure Time 24 h | ||
Mixing Ratio 1:1 | ||
Standards/Approvals ISO 4598, ASTM D 792, ISO 4587, ISO 11359-2, ISO 527-3, ISO 868, ISO 11339, ISO 9653 | ||
Base Chemical Polyester Resin | ||
Specific Gravity 1.11 | ||
Maximum Operating Temperature 180°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite Structural bonding adhesive is a two component structural Hybrid adhesive that provides toughness and excellent adhesion to metals, composites, and plastics. This product provides fast fixture at room temperature and high operational strength within the first hour. This product has good resistance to peel and impact loads while maintaining its high shear strength over a wide range of temperatures and in larger gaps.
Chemical type Cyanoacrylate and Methacrylate
Appearance after mixing opaque to slightly yellow
High viscosity
Excellent impact resistance
Related links
- Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Plastic Metal, Ceramic
- Loctite HY 4090 2K Cyanoacrylate 50 ml White
- Araldite 2015-1 Clear 200 ml Epoxy Resin Adhesive Dual Cartridge
- Loctite HY 4070 Adhesive
- Teroson UP 610 White 130 ml Polyester Resin Tin
- Araldite 2014 Grey 2 kg Epoxy Adhesive Dual Cartridge for Glass Fibre Reinforced Polymer, Metal
- Araldite 2015 Beige 2 kg Epoxy Adhesive Dual Cartridge for Ferrous Metal Non Ferrous
- Loctite 495 Cyanoacrylate 50 g, Transparent
