Bostik 1430 CONTACT Liquid Adhesive, 1 L
- RS Stock No.:
- 215-6925
- Mfr. Part No.:
- 50634
- Manufacturer:
- Bostik
Subtotal (1 unit)**
€28.41
(exc. VAT)
€34.94
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €28.41 |
**price indicative
Related links
- 3M Scotch-Weld™ 30 Liquid Adhesive, 1 L
- GORILLA GLUE EUROPE LTD CONTACT ADHESIVE Liquid Adhesive, 75 g
- Loctite Loctite AA 3311 Adhesive, 1 L
- Araldite Araldite 2013-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2021-1 Liquid Adhesive, 380 ml
- Araldite Araldite 2022-1 Liquid Adhesive, 380 ml
- Araldite Araldite 2031-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2015-1 Liquid Adhesive, 50 ml