Subtotal (1 unit)*
€48.46
(exc. VAT)
€59.61
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.46 |
*price indicative
- RS Stock No.:
- 333-7529
- Mfr. Part No.:
- FB30
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive | |
| Trade Name | Scotch-Weld 30 | |
| Material Compatibility | Wood | |
| Colour | White | |
| Product Form | Liquid | |
| Standards/Approvals | RoHS conform | |
| Base Chemical | Contact Adhesive | |
| Specific Gravity | 1.08 | |
| Package Size | 1 L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive | ||
Trade Name Scotch-Weld 30 | ||
Material Compatibility Wood | ||
Colour White | ||
Product Form Liquid | ||
Standards/Approvals RoHS conform | ||
Base Chemical Contact Adhesive | ||
Specific Gravity 1.08 | ||
Package Size 1 L | ||
- COO (Country of Origin):
- FR
3M Adhesive, Multipurpose, Liquid Type - Scotch-Weld Series - FB30
Get stuck in with this Scotch-Weld contact adhesive from 3M. You can use it with lots of common materials from wood, plastic and plaster to fabric and foam. The white glue dries transparent after polymerisation for a no-show finish. Good resistance to heat, washing and dry cleaning ensures your bond will last. The water-dispersed adhesive is solvent-free, meaning you don't need to expose yourself or the environment to harmful chemicals.
Features & Benefits
• Immediate bond strength helps speed up your workflow
• Supplied in a 1-litre can to give you a good supply
• Non-flammable, to boost workplace safety
Applications
• Interior decoration
• Model-making
• Set design
What's a contact adhesive?
A contact adhesive like this one is a rubber-based glue that makes a permanent bond when the two surfaces to which it has been applied touch. It forms a bond quickly, with the process often being completed in 30 minutes.
Related links
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- Bostik 1430 CONTACT Liquid Adhesive 1 L
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP8405 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml