3M Scotch-Weld DP 8810 Adhesive
- RS Stock No.:
- 236-8165
- Mfr. Part No.:
- 3M DP84707NS
- Manufacturer:
- 3M

1 / 5
Bulk discount available
Subtotal (1 unit)**
€29.36
(exc. VAT)
€36.11
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €29.36 |
6 + | €28.20 |
**price indicative
- RS Stock No.:
- 236-8165
- Mfr. Part No.:
- 3M DP84707NS
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Trade Name | Scotch-Weld DP 8810 | |
Adhesive Type | Acrylic Adhesive | |
Application | Metal, Plastic | |
Material Compatibility | Metal | |
Colour | Grey | |
Acrylic Type | Acrylic | |
Cure Time | 24 h | |
Viscosity Measurement | 20000cP/s | |
Select all | ||
---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP 8810 | ||
Adhesive Type Acrylic Adhesive | ||
Application Metal, Plastic | ||
Material Compatibility Metal | ||
Colour Grey | ||
Acrylic Type Acrylic | ||
Cure Time 24 h | ||
Viscosity Measurement 20000cP/s | ||
Related links
- 3M Scotch-Weld DP 8810 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 400 ml
- 3M Scotch-Weld DP100 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP460 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP8005 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP8405 Liquid Adhesive, 45 ml
- 3M Scotch-Weld Adhesive Dispenser Needle
- 3M Scotch-Weld 76 Spray Adhesive, 500 ml