3M Scotch-Weld DP810 Liquid Adhesive, Tan, 400 ml
- RS Stock No.:
- 189-3155
- Mfr. Part No.:
- DP-810 400ML
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€266.02
(exc. VAT)
€327.20
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | €266.02 |
| 9 - 14 | €255.36 |
| 15 + | €244.73 |
*price indicative
- RS Stock No.:
- 189-3155
- Mfr. Part No.:
- DP-810 400ML
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP810 | |
| Product Type | Adhesive | |
| Material Compatibility | Plastic, Metal, Composite | |
| Colour | Tan | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 79°C | |
| Standards/Approvals | EN 374, EN 140, EN 166, EN 136 | |
| Package Size | 400 ml | |
| Specific Gravity | 1.07 | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP810 | ||
Product Type Adhesive | ||
Material Compatibility Plastic, Metal, Composite | ||
Colour Tan | ||
Product Form Liquid | ||
Maximum Operating Temperature 79°C | ||
Standards/Approvals EN 374, EN 140, EN 166, EN 136 | ||
Package Size 400 ml | ||
Specific Gravity 1.07 | ||
Base Chemical Epoxy Adhesive | ||
- COO (Country of Origin):
- JP
3M Adhesive, Green, Liquid - DP-810 400ML
This epoxy adhesive by 3M is designed specifically for industrial and thermal management applications. With a unique green colour, this adhesive provides a strong bond to composite, metal, and plastic materials. It is a liquid adhesive with a 400 ml dual cartridge package type. It offers high shear strength of 25 MPa at 24°C. This adhesive is a reliable choice for a variety of bonding needs in industrial settings.
Features & Benefits
• Low odour acrylic adhesive with minimal surface preparation required
• Quick bonding to metals, ceramics, rubbers, plastics, and woods
• Excellent shear and peel strength for durable bonds
• 1:1 mix ratio for easy application
• Withstand temperatures up to 24°C
• Dual cartridge package for convenient use
Applications
• Suitable for bonding composite materials in industrial settings
• Ideal for thermal management applications
• Effective for bonding metals and plastics in various assemblies
Can it be used for bonding metal surfaces?
Yes, it is excellent for bonding metal surfaces without the need for extensive surface preparation.
Will it bond to composite materials effectively?
Yes, it ensures strong bonds with composite materials.
Is this adhesive suitable for industrial use?
Yes, this adhesive is specifically designed for industrial applications, offering high shear and peel strength.
Can it withstand high temperatures?
Yes, this adhesive can withstand temperatures up to 24°C, making it ideal for thermal management applications.
Is it easy to apply with the dual cartridge package?
Yes, the dual cartridge package of the DP810 adhesive makes it convenient and easy to apply in various settings.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP810 Paste Adhesive 48.5 ml
- 3M Scotch-Weld DP 8810 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP100 Liquid Adhesive 48 ml