Teroson Terostat MS 939 Adhesive & Sealant, 290 ml
- RS Stock No.:
- 248-4155
- Mfr. Part No.:
- Terostat MS 939
- Manufacturer:
- Teroson
Get a bulk buy discount
Add 15 more to save €12.60
View bulk pricing optionsSubtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 305 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €21.50 | - |
| 15 - 39 | €20.66 | €12.60 |
| 40 + | €19.80 | €68.00 |
*price indicative
- RS Stock No.:
- 248-4155
- Mfr. Part No.:
- Terostat MS 939
- Manufacturer:
- Teroson
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
| Brand | Teroson | |
| Trade Name | Terostat MS 939 | |
| Product Type | Adhesive & Sealant | |
| Application | Encapsulation, Joints, Attaching, Sealing, Bonding, Assembly, Coating, Epoxying, Adhering | |
| Material Compatibility | Plastic, Metal | |
| Colour | Black | |
| Package Type | Cartridge | |
| Package Size | 290 ml | |
| Setting Time | 10min | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN 52451, ISO 37, ISO 868, ISO 291 | |
| Base Chemical | Silane-Modified Polymer | |
| Specific Gravity | 1.5 | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Trade Name Terostat MS 939 | ||
Product Type Adhesive & Sealant | ||
Application Encapsulation, Joints, Attaching, Sealing, Bonding, Assembly, Coating, Epoxying, Adhering | ||
Material Compatibility Plastic, Metal | ||
Colour Black | ||
Package Type Cartridge | ||
Package Size 290 ml | ||
Setting Time 10min | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN 52451, ISO 37, ISO 868, ISO 291 | ||
Base Chemical Silane-Modified Polymer | ||
Specific Gravity 1.5 | ||
- COO (Country of Origin):
- DE
The Henkels polymer adhesive/sealant used for elastic sealing and cures to an elastomeric thermoset product. It is a gun-grade, one-component adhesive/sealant based on silane modified polymers, which cures by reaction with moisture to an elastic product. It can be used for elastic bonding of metals and plastics, elastic, interior and/or exterior seam and joint sealing.
Pasty and thixotropic
1-part, low modulus, flexible
UV resistant, sag-resistant
Non-corrosive and free of solvents
Isocyanates, silicones and PVC
Related links
- Teroson MS 931 Grey Black Sealant 290 ml Bottle
- Teroson MS939 Paste Adhesive & Sealant, 310 ml
- Teroson MS 939 Adhesive
- Loctite TEROSON MS 939 Adhesive
- OB1 Anthracite Sealant Sealant 290 ml Cartridge
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- 3M 760 UV White Sealant Paste 290 ml Cartridge