Teroson MS 931 Grey, White, Black Sealant 290 ml Bottle
- RS Stock No.:
- 267-6216
- Mfr. Part No.:
- TEROSON MS 931 WH CR290ML
- Manufacturer:
- Teroson
Subtotal (1 unit)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.04 |
*price indicative
- RS Stock No.:
- 267-6216
- Mfr. Part No.:
- TEROSON MS 931 WH CR290ML
- Manufacturer:
- Teroson
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
| Brand | Teroson | |
| Product Type | Sealant | |
| Colour | Grey, White, Black | |
| Application | Sealing | |
| Package Size | 290 ml | |
| Package Type | Bottle | |
| Sub Type | One-Component Sealant | |
| Trade Name | MS 931 | |
| Cure Time | 15 → 30 min | |
| Standards/Approvals | RoHS, ISO 868, DIN 52451, ISO 291, ISO 3 | |
| Specific Gravity | 1.6 | |
| Base Chemical | Adhesive Sealant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Sealant | ||
Colour Grey, White, Black | ||
Application Sealing | ||
Package Size 290 ml | ||
Package Type Bottle | ||
Sub Type One-Component Sealant | ||
Trade Name MS 931 | ||
Cure Time 15 → 30 min | ||
Standards/Approvals RoHS, ISO 868, DIN 52451, ISO 291, ISO 3 | ||
Specific Gravity 1.6 | ||
Base Chemical Adhesive Sealant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Loctite offer a teroson series of one-component sealant based on silane-modified polymer, which can be applied by pouring and extruding. The material cures by reaction with moisture to a soft elastic product. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth.
Product type is sealant
Used for assembly
Appearance color are white, grey, black
Related links
- Teroson MS 9360 Black Sealant Paste 310 ml Bottle
- Teroson MS 9399 Black Sealant Paste 400 ml Bottle
- Teroson MS 9399 White Sealant Paste 400 ml Bottle
- Teroson MS 9120 SuperFast White Grey Sealant Paste 310 ml Bottle
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson Terostat MS 939 Adhesive & Sealant, 290 ml
- Teroson MS 939 Adhesive
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle