Loctite EA 9466 Adhesive

Subtotal (1 unit)*

€212.22

(exc. VAT)

€261.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.22

*price indicative

RS Stock No.:
253-7834
Mfr. Part No.:
LOCTITE EA 9466 A 1KG EGFD
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Adhesive

Trade Name

EA 9466

Standards/Approvals

No

COO (Country of Origin):
IT
The Loctite adhesive is a toughened, industrial grade epoxy adhesive with extended work life. Once mixed, the two component epoxy cures at room temperature to form a tough, off-white bond line which provides high peel resistance and high shear strengths. The fully cured epoxy is resistant to a wide range of chemicals and solvents, and acts as an excellent electrical insulator. It provides excellent bond strengths to a wide variety of plastics and metals.

Creates a tough, high strength bond

Long open time

Resistant to chemicals and solvents

High peel and shear strengths

Excellent insulation properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy