Loctite Loctite ABLESTIK 3880 Paste Epoxy Adhesive, 30 ml
- RS Stock No.:
- 286-6451
- Mfr. Part No.:
- LOCTITE ABLESTIK 3880, 30cc
- Manufacturer:
- Loctite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-6451
- Mfr. Part No.:
- LOCTITE ABLESTIK 3880, 30cc
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Adhesive Type | Epoxy Adhesive | |
| Trade Name | Loctite ABLESTIK 3880 | |
| Application | Bonding | |
| Material Compatibility | Ceramic, Metal, Plastic, Rubber | |
| Colour | Silver | |
| Acrylic Type | Epoxy | |
| Product Form | Paste | |
| Package Size | 30 ml | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Adhesive Type Epoxy Adhesive | ||
Trade Name Loctite ABLESTIK 3880 | ||
Application Bonding | ||
Material Compatibility Ceramic, Metal, Plastic, Rubber | ||
Colour Silver | ||
Acrylic Type Epoxy | ||
Product Form Paste | ||
Package Size 30 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Loctite ablestik 3880 is designed for bonding of metals, ceramics, rubbers and plastics as used in electronic parts, where good adhesion combined with electrical and thermal conductivity is required. Typical applications include bonding surface mount devices to flexible or rigid substrates, bonding of semiconductor elements, joining EMI parts, bonding electrodes, lead wires or other connectors that require conductivity.
Application conductive adhesive
Dispense Method syringe and stencil print
Dispense Method syringe and stencil print
Related links
- Loctite 1838 Epoxy Adhesive
- Loctite Ablestik 56C Epoxy Adhesive
- Loctite Ablestik 56C Cat 9 Kit Epoxy Adhesive
- MG Chemicals 9510-30ML Epoxy Resin Adhesive, 30 ml
- Loctite Ablestik 57C Epoxy Adhesive
- Chemtronics Paste Epoxy Adhesive, 20 g
- Loctite 243 Blue Threadlocking Adhesive, 250 ml
- Loctite LOCTITE EA Epoxy Mixer Nozzle 10 Elements
