MG Chemicals 9510-30ML Epoxy Resin Adhesive, 30 ml
- RS Stock No.:
- 192-7569
- Mfr. Part No.:
- 9510-30ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.26 |
*price indicative
- RS Stock No.:
- 192-7569
- Mfr. Part No.:
- 9510-30ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Epoxy Resin Adhesive | |
| Standards/Approvals | No | |
| Package Size | 30 ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Epoxy Resin Adhesive | ||
Standards/Approvals No | ||
Package Size 30 ml | ||
- COO (Country of Origin):
- CA
9510 is a black, rigid, one-part epoxy potting compound. It has unlimited working time at room temperature and does not require frozen storage. It provides excellent electrical insulation and protects against static discharges, vibration, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. 9510 has a low viscosity and can be readily used in manual, pneumatic and robotic dispensing processes.
Up to 12 months shelf life at room temperature
Minimum cure temperature of 80 °C [176 °F]
Ready to dispense no mixing is required
Broad service temperature -65 to 150 °C [-85 to 302 °F]
Extremely high tensile and compressive strength
Related links
- MG Chemicals 9510-300ML Epoxy Resin Adhesive, 300 ml
- MG Chemicals 832TC-450ML Epoxy Resin Adhesive, 450 ml
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832HT-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832B-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832B-3L Epoxy Resin Adhesive, 2.55 L
- MG Chemicals 832C-3L Epoxy Resin Adhesive, 3 L
- Loctite Loctite Stycast 2850 FT 5GAL PAIL Epoxy Resin Adhesive, 25 kg
