Araldite 2011 Paste Adhesive, Yellow, 2 kg
- RS Stock No.:
- 388-8932
- Mfr. Part No.:
- 140567900
- Manufacturer:
- Araldite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€345.17
(exc. VAT)
€424.56
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 19 January 2027
- Plus 8 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €345.17 |
| 6 - 14 | €331.36 |
| 15 + | €324.46 |
*price indicative
- RS Stock No.:
- 388-8932
- Mfr. Part No.:
- 140567900
- Manufacturer:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Trade Name | 2011 | |
| Product Type | Adhesive | |
| Material Compatibility | Polyamide | |
| Colour | Yellow | |
| Product Form | Paste | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 14387 | |
| Specific Gravity | 1.15 | |
| Base Chemical | Epoxy Adhesive | |
| Package Size | 2 kg | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Trade Name 2011 | ||
Product Type Adhesive | ||
Material Compatibility Polyamide | ||
Colour Yellow | ||
Product Form Paste | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 14387 | ||
Specific Gravity 1.15 | ||
Base Chemical Epoxy Adhesive | ||
Package Size 2 kg | ||
- COO (Country of Origin):
- GB
Araldite Epoxy Resins
The Araldite 2Kg epoxy resins is a pale yellow dual cartridge, multi-purpose glue, ideal for large areas of bonding and/or long working time applications. This can be used for ferrous and non-ferrous metals, polyamides, polystyrene foams, PU foams, ceramics and wood.
Features and Benefits
Cure time of 36 Hours at room temperature
Operating temperature ranges between 45°C and 80°C
Shear strength is 19N/mm²
Excellent impact resistance
Room temperature curing
High strength and toughness
Versatile and excellent resistance to dynamic loading
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Araldite 2011 Paste Adhesive 300 g
- Araldite 2011 RESIN Paste Adhesive 50 ml
- Araldite 2011 Liquid Adhesive 200 ml
- Araldite 2013-1 Paste Adhesive Adhesive 50 ml
- Araldite 2018 ISOCYANATE Paste Adhesive 200 ml
- Araldite 2022-1 Paste Adhesive 380 ml
- Araldite 2015-1 Transparent 2 kg Epoxy Resin Adhesive Tin
- Araldite 2014 Grey 2 kg Epoxy Adhesive Dual Cartridge for Glass Fibre Reinforced Polymer, Metal
