Araldite 2018 ISOCYANATE Paste Adhesive, Translucent, 200 ml
- RS Stock No.:
- 388-9092
- Mfr. Part No.:
- 140588800
- Manufacturer:
- Araldite
Subtotal (1 unit)*
€105.85
(exc. VAT)
€130.20
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.85 |
*price indicative
- RS Stock No.:
- 388-9092
- Mfr. Part No.:
- 140588800
- Manufacturer:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Product Type | Adhesive | |
| Trade Name | 2018 ISOCYANATE | |
| Material Compatibility | Plastic | |
| Colour | Translucent | |
| Product Form | Paste | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 374 | |
| Base Chemical | Contact Adhesive | |
| Package Size | 200 ml | |
| Specific Gravity | 1.13 | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Product Type Adhesive | ||
Trade Name 2018 ISOCYANATE | ||
Material Compatibility Plastic | ||
Colour Translucent | ||
Product Form Paste | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 374 | ||
Base Chemical Contact Adhesive | ||
Package Size 200 ml | ||
Specific Gravity 1.13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
16 Araldite 2018 - Flexible Polyurethane
Resistance properties:-,Impact - Excellent
Colour - Pale
Room temperature curing
Very flexible
Lightly thixotropic liquid PU
Ideal for large areas of bonding and/or a long working time
Rapid setting, high peel strength
Related links
- Araldite 2013-1 Paste Adhesive Adhesive 50 ml
- Araldite 2011 RESIN Paste Adhesive 50 ml
- Araldite 2022-1 Paste Adhesive 380 ml
- Araldite 2014-2 Liquid Adhesive 200 ml
- Araldite 2011 Liquid Adhesive 200 ml
- Araldite 2015-1 Clear 200 ml Epoxy Resin Adhesive Dual Cartridge
- Araldite 2011 Paste Adhesive 2 kg
- Araldite 2011 Paste Adhesive 300 g
