RS PRO M10 80 mm Dia. Adjustable Foot, Zinc Plated Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 162-3258
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€44.40
(exc. VAT)
€54.61
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.40 |
*price indicative
- RS Stock No.:
- 162-3258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1000kg | |
| Thread Size | M10 | |
| Thread Length | 100mm | |
| Tilt Angle | 10 ° | |
| Base Material | Zinc Plated Steel | |
| Base Diameter | 80mm | |
| Overall Height | 135mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 1000kg | ||
Thread Size M10 | ||
Thread Length 100mm | ||
Tilt Angle 10 ° | ||
Base Material Zinc Plated Steel | ||
Base Diameter 80mm | ||
Overall Height 135mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet
The RS PRO adjustable feet is a device used for levelling and support. The base rubber is made of oil resistant NBR, with grade A2 stainless steel commonly used in the food industry.
Features and Benefits
• 10° tilt angle
• 100mm thread length
• 70 shore A hardness
• Black foot colour
• Overall height is 135mm
• Static load capacity is 1000kg
• Thread size is M10
Applications
• Conveyor systems
• Food industries
• Lathe machine
• Machining centre
Related links
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
