RS PRO M8 40 mm Dia. Adjustable Foot, Polyamide, 500 kg Static Load Capacity
- RS Stock No.:
- 185-4497
- Distrelec Article No.:
- 304-14-115
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 31 August 2026
- Plus 143 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.16 | €5.58 |
*price indicative
- RS Stock No.:
- 185-4497
- Distrelec Article No.:
- 304-14-115
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 500kg | |
| Thread Size | M8 | |
| Thread Length | 50mm | |
| Base Material | Polyamide | |
| Base Diameter | 40mm | |
| Overall Height | 167mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 500kg | ||
Thread Size M8 | ||
Thread Length 50mm | ||
Base Material Polyamide | ||
Base Diameter 40mm | ||
Overall Height 167mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet, M8, Load Capacity 500 kg
Enhance stability and precision with RS PRO Levelling Feet. Say goodbye to wobbly furniture and uneven surfaces with these adjustable feet. Crafted from durable polyamide material and reinforced with fibreglass, these levelling feet ensure long-lasting support. Achieve perfect balance effortlessly with the mild steel threaded rod feature. Upgrade your structures and equipment economically with RS PRO Levelling Feet.
Features and Benefits
Applications
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt
- RS PRO M8 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M8 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M8 x 40 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 25 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 40 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt
