RS PRO M14 60 mm Dia. Adjustable Foot, Stainless Steel, 700 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 196-5353
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€47.36
(exc. VAT)
€58.25
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.36 |
*price indicative
- RS Stock No.:
- 196-5353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 700kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M14 | |
| Thread Length | 100mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 60mm | |
| Overall Height | 132mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 700kg | ||
Product Type Adjustable Foot | ||
Thread Size M14 | ||
Thread Length 100mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 60mm | ||
Overall Height 132mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
The RS Pro Height Adjustable mounts are used for levelling and support, these are used in many applications including food processing units, packing systems and conveyor systems. The base rubber is made of oil resistant 80 vulcanized NBR along with the Stainless-Steel thread and base plate these are often used in food safe and cleanroom applications.
Used to stabilise equipment and machinery on uneven surfaces
Anti Vibration
Related links
- RS PRO M10 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M30 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
