Elesa M10 60 mm Dia. Adjustable Foot, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 14000 N Static Load
- RS Stock No.:
- 268-7665
- Mfr. Part No.:
- 303231
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€55.19
(exc. VAT)
€67.88
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €55.19 | €13.798 |
| 5 - 9 | €52.44 | €13.11 |
| 10 + | €50.80 | €12.70 |
*price indicative
- RS Stock No.:
- 268-7665
- Mfr. Part No.:
- 303231
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 14000N | |
| Thread Size | M10 | |
| Thread Length | 131mm | |
| Tilt Angle | 15 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 60mm | |
| Overall Height | 134mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Adjustable Foot | ||
Static Load Rating 14000N | ||
Thread Size M10 | ||
Thread Length 131mm | ||
Tilt Angle 15 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 60mm | ||
Overall Height 134mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 303231 LV series is a levelling feet. The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat. The particular a
Articulated stem is made of threaded zinc-plated steel with regulation hexagon
Better protection from scratches and dirt
Carriage and storage is easier
Related links
- Elesa M10 80 mm Dia. Adjustable Foot 14000 N Static Load
- Elesa M16 60 mm Dia. Adjustable Foot 14000 N Static Load
- Elesa M8 60 mm Dia. Adjustable Foot 14000 N Static Load
- Elesa M12 60 mm Dia. Adjustable Foot 14000 N Static Load
- Elesa M8 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M12 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 100 mm Dia. Adjustable Foot 1800 daN Static Load
