Nu-Tech Engineering M8 50mm Dia. Stainless Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- RS Stock No.:
- 274-8714
- Mfr. Part No.:
- A045/011
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
€39.17
(exc. VAT)
€48.18
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €39.17 | €9.792 |
*price indicative
- RS Stock No.:
- 274-8714
- Mfr. Part No.:
- A045/011
- Manufacturer:
- Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nu-Tech Engineering | |
Static Load Capacity | 450kg | |
Thread Size | M8 | |
Thread Length | 25mm | |
Application | Levelling | |
Tilt Angle | 10° | |
Foot Material | Stainless Steel | |
Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Capacity 450kg | ||
Thread Size M8 | ||
Thread Length 25mm | ||
Application Levelling | ||
Tilt Angle 10° | ||
Foot Material Stainless Steel | ||
Diameter 50mm | ||
Related links
- Nu-Tech Engineering M8 50mm Dia. Stainless Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M8 50mm Dia. Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M8 40mm Dia. Stainless Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M8 38mm Dia. Stainless Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M8 50mm Dia. Stainless Steel Electronics Adjustable Foot, 450kg Static Load Capacity 0° Tilt Angle
- Nu-Tech Engineering M10 38mm Dia. Stainless Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M6 50mm Dia. Stainless Steel Levelling Adjustable Foot, 300kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M10 50mm Dia. Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle