Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot, Stainless Steel, 4000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8728
- Mfr. Part No.:
- A080/011
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€151.03
(exc. VAT)
€185.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.03 |
*price indicative
- RS Stock No.:
- 274-8728
- Mfr. Part No.:
- A080/011
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 4000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M24 | |
| Thread Length | 250mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 306mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A080 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 4000kg | ||
Product Type Adjustable Foot | ||
Thread Size M24 | ||
Thread Length 250mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 306mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A080 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud with stainless steel base.
It is adjustable
Related links
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 150 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
