Nu-Tech Engineering M24 150 mm Dia. Adjustable Foot, Stainless Steel, 4000 kg Static Load Capacity 0 ° Tilt Angle
- RS Stock No.:
- 274-8855
- Mfr. Part No.:
- A315/009
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€234.27
(exc. VAT)
€288.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.27 |
*price indicative
- RS Stock No.:
- 274-8855
- Mfr. Part No.:
- A315/009
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 4000kg | |
| Thread Size | M24 | |
| Thread Length | 200mm | |
| Tilt Angle | 0 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 150mm | |
| Overall Height | 226mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A315 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 4000kg | ||
Thread Size M24 | ||
Thread Length 200mm | ||
Tilt Angle 0 ° | ||
Base Material Stainless Steel | ||
Base Diameter 150mm | ||
Overall Height 226mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is a heavy duty low profile fixed stud levelling foot made of stainless steel stud and base with inset nitrile rubber pad.
It is adjustable
Related links
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 80 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M6 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
