Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot, Stainless Steel, 1750 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8810
- Mfr. Part No.:
- A200/012
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€99.39
(exc. VAT)
€122.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.39 |
*price indicative
- RS Stock No.:
- 274-8810
- Mfr. Part No.:
- A200/012
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 1750kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 80mm | |
| Overall Height | 231mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A200 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 1750kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 80mm | ||
Overall Height 231mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of low profile bolt down stainless steel base and stud.
It is adjustable
Related links
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
