Nu-Tech Engineering M12 80 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 0 ° Tilt Angle
- RS Stock No.:
- 274-8852
- Mfr. Part No.:
- A315/004
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€74.98
(exc. VAT)
€92.23
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.98 |
*price indicative
- RS Stock No.:
- 274-8852
- Mfr. Part No.:
- A315/004
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 1500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 150mm | |
| Tilt Angle | 0 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 80mm | |
| Overall Height | 171mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A315 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 1500kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 150mm | ||
Tilt Angle 0 ° | ||
Base Material Stainless Steel | ||
Base Diameter 80mm | ||
Overall Height 171mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is a heavy duty low profile fixed stud levelling foot made of stainless steel stud and base with inset nitrile rubber pad.
It is adjustable
Related links
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 150 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
