Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot, Stainless Steel, 750 kg Static Load Capacity 3.5 ° Tilt Angle
- RS Stock No.:
- 434-3317
- Mfr. Part No.:
- A105/029
- Manufacturer:
- Nu-Tech Engineering
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€56.20
(exc. VAT)
€69.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.20 | - |
| 5 - 9 | €54.50 | 3% |
| 10 + | €52.69 | 6% |
*price indicative
- RS Stock No.:
- 434-3317
- Mfr. Part No.:
- A105/029
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 750kg | |
| Thread Size | M20 | |
| Thread Length | 200mm | |
| Tilt Angle | 3.5 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 75mm | |
| Overall Height | 235mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 750kg | ||
Thread Size M20 | ||
Thread Length 200mm | ||
Tilt Angle 3.5 ° | ||
Base Material Stainless Steel | ||
Base Diameter 75mm | ||
Overall Height 235mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB


Stainless Steel Base & Stud with Insert
Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines
Related links
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M10 75 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
