Fivilevel M16 120 mm Dia. Adjustable Foot, Galvanised Steel, 1000 daN Static Load Capacity
- RS Stock No.:
- 742-6840
- Mfr. Part No.:
- ZAL12040V120
- Manufacturer:
- Fivilevel
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€48.18
(exc. VAT)
€59.26
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.18 | - |
| 5 - 9 | €46.68 | 3% |
| 10 + | €45.20 | 6% |
*price indicative
- RS Stock No.:
- 742-6840
- Mfr. Part No.:
- ZAL12040V120
- Manufacturer:
- Fivilevel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fivilevel | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1000daN | |
| Thread Size | M16 | |
| Thread Length | 120mm | |
| Base Material | Galvanised Steel | |
| Base Diameter | 120mm | |
| Overall Height | 155mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Series | ZAL12040V120 | |
| Select all | ||
|---|---|---|
Brand Fivilevel | ||
Product Type Adjustable Foot | ||
Static Load Rating 1000daN | ||
Thread Size M16 | ||
Thread Length 120mm | ||
Base Material Galvanised Steel | ||
Base Diameter 120mm | ||
Overall Height 155mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals No | ||
Series ZAL12040V120 | ||
- COO (Country of Origin):
- IT
Heavy Duty Adjustable Levelling Feet
Fibet's fiviLEVEL offer an ideal solution for levelling generator sets, engines, tooling machinery, pumps, HVAC equipment and other general or special equipment as required. The products are capable of supporting a load of 1000 kg each.
Related links
- RS PRO M16 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 150 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 108 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- RS PRO M16 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
