Vishay 1000 Ω 10 % 50 W Adjustable Wirewound Resistor, Tubular Ceramic 117 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

€1,262.46

(exc. VAT)

€1,552.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10€126.246€1,262.46
20 +€119.934€1,199.34

*price indicative

RS Stock No.:
167-9773
Mfr. Part No.:
RA20117A10000KB10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Adjustable Wirewound Resistor

Resistance

1000Ω

Tolerance ±

10%

Power Rating

50W

Packaging

Box

Termination Style

Screw

Package/Case

Tubular Ceramic

Automotive Standard

No

Technology

Wirewound

Mounting Style

Bracket

Minimum Operating Temperature

-55°C

Series

RA

Maximum Operating Temperature

350°C

Standards/Approvals

RoHS

Diameter

23mm

Length

117mm

COO (Country of Origin):
CZ
The Vishay RA series adjustable wirewound resistor of a ceramic tubular core ensures high dissipation capacity and excellent resistance to thermal shock and overload. The resistor winding is evenly coiled on the core and protected by an enamel coating. A longitudinal opening provides for one or more electrical connections by means of sliding collars equipped with a tongued connector.

Tolerance ±10%

Temperature range - 55 °C + 350 °C

RA series adjustable wirewound resistors 50 and 180 W


Series composed of a ceramic support tube, ensuring high dissipation and resistance to possible thermal stresses and overloads.

Resistant wire protected by an enamel coating.

Longitudinal window to allow for one or several electrical contacts through slider collars fitted with a tab terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy