Arcol Ohmite 120 mΩ 10 % 300 W Adjustable Wirewound Resistor ±400 ppm/°C, Tubular Ceramic 215.9 mm
- RS Stock No.:
- 893-5128
- Mfr. Part No.:
- E300KR12
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 25 more to save €70.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€352.22
(exc. VAT)
€433.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €70.444 | €352.22 | - |
| 25 + | €67.628 | €338.14 | €70.40 |
*price indicative
- RS Stock No.:
- 893-5128
- Mfr. Part No.:
- E300KR12
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 120mΩ | |
| Tolerance ± | 10% | |
| Power Rating | 300W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Packaging | Bulk | |
| Termination Style | Solder Tab | |
| Package/Case | Tubular Ceramic | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Series | E300 | |
| Maximum Operating Temperature | 400°C | |
| Diameter | 28.58mm | |
| Standards/Approvals | RoHS | |
| Length | 215.9mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 120mΩ | ||
Tolerance ± 10% | ||
Power Rating 300W | ||
Temperature Coefficient ±400 ppm/°C | ||
Packaging Bulk | ||
Termination Style Solder Tab | ||
Package/Case Tubular Ceramic | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Series E300 | ||
Maximum Operating Temperature 400°C | ||
Diameter 28.58mm | ||
Standards/Approvals RoHS | ||
Length 215.9mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Ohmite 280 Corrib® Series Adjustable Resistors
Ohmite 280 series Corrib® resistors are ideal for applications involving high currents at very low resistance values. These heavy duty resistors are designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. Corrib® resistors are manufactured with corrugated resistive wire. In order to accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib® resistors are hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets.
Features & Benefits
Ribbed construction aids in rapid cooling
Adjustable lug
Designed for equipment requiring low resistance loads
Especially constructed for motor starting, dynamic braking, etc.
RoHS compliant
Product Application Information
These power resistors are ideal for applications with frequent start-stop cycles, such as dynamic braking and motor starting.
Related links
- Arcol Ohmite 10 Ω 10 % 300 W Wirewound Resistor -400 ppm/°C Tubular Ceramic 215.9 mm
- Arcol Ohmite 50 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- Arcol Ohmite 250 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
- Arcol Ohmite 4 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- Arcol Ohmite 25 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
- Arcol Ohmite 300 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Arcol Ohmite 20 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Arcol Ohmite 500 Ω 10 % 175 W Adjustable Wirewound Resistor ±260 ppm/°C 215.9 mm
