Vishay 5.6 Ω 10 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm
- RS Stock No.:
- 788-7722
- Mfr. Part No.:
- RSSD10X50A5R60KS06
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save 23%
View bulk pricing optionsSubtotal (1 unit)*
€46.21
(exc. VAT)
€56.84
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.21 | - |
| 5 - 14 | €35.26 | 23% |
| 15 - 24 | €30.18 | 34% |
| 25 - 49 | €25.69 | 44% |
| 50 + | €25.18 | 45% |
*price indicative
- RS Stock No.:
- 788-7722
- Mfr. Part No.:
- RSSD10X50A5R60KS06
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5.6Ω | |
| Product Type | Adjustable Wirewound Resistor | |
| Tolerance ± | 10% | |
| Power Rating | 25W | |
| Packaging | Bulk | |
| Termination Style | Solder Tab | |
| Package/Case | Vitreous | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Series | RSSD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | RoHS | |
| Diameter | 11.5mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5.6Ω | ||
Product Type Adjustable Wirewound Resistor | ||
Tolerance ± 10% | ||
Power Rating 25W | ||
Packaging Bulk | ||
Termination Style Solder Tab | ||
Package/Case Vitreous | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Series RSSD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals RoHS | ||
Diameter 11.5mm | ||
Length 50mm | ||
25 Watt to 280 Watt RSSD Series
RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.
Features:
• High power rating: 16 W to 600 W at 25 °C
• Heavy overloads 10 Pn 15 s ≤ 1 %
• Low ohmic values 0.10 Ω available
• High long-term stability drift < 1.5 % after 1000 h
• Excellent withstanding of thermal shock
• Mechanical strength
• Fire proof
Note
The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )
Related links
- Vishay 1 Ω 10 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm
- Vishay 10 Ω 5 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm
- Vishay 22 Ω 5 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm
- RS PRO 330 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- Arcol Ohmite 300 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Arcol Ohmite 20 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Vishay 470 mΩ 20 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay 220 mΩ 20 % 100 W Adjustable Wirewound Resistor, Vitreous 117 mm
