Arcol Ohmite 300 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- RS Stock No.:
- 144-5506
- Mfr. Part No.:
- D25K300E
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.11 | - |
| 10 - 24 | €19.64 | 6% |
| 25 - 99 | €18.36 | 13% |
| 100 - 249 | €17.56 | 16% |
| 250 + | €15.84 | 24% |
*price indicative
- RS Stock No.:
- 144-5506
- Mfr. Part No.:
- D25K300E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 300Ω | |
| Tolerance ± | 10% | |
| Power Rating | 25W | |
| Temperature Coefficient | ±260 ppm/°C | |
| Packaging | Bulk | |
| Termination Style | Soldering Lug | |
| Package/Case | Tubular Ceramic | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Minimum Operating Temperature | 25°C | |
| Series | 210 | |
| Maximum Operating Temperature | 350°C | |
| Diameter | 14.3mm | |
| Standards/Approvals | RoHS | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 300Ω | ||
Tolerance ± 10% | ||
Power Rating 25W | ||
Temperature Coefficient ±260 ppm/°C | ||
Packaging Bulk | ||
Termination Style Soldering Lug | ||
Package/Case Tubular Ceramic | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Minimum Operating Temperature 25°C | ||
Series 210 | ||
Maximum Operating Temperature 350°C | ||
Diameter 14.3mm | ||
Standards/Approvals RoHS | ||
Length 50.8mm | ||
- COO (Country of Origin):
- MX
Terminals suitable for soldering or bolt connection
Adjustable lug supplied
High wattage applications
All welded construction
Rugged lead free vitreous enamel coating
Flame resistant coating
Additional adjustable lugs available
Choose Ohmites 210 Type adjustable resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 Type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
Related links
- Arcol Ohmite 20 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Arcol Ohmite 50 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- Arcol Ohmite 250 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
- Arcol Ohmite 4 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- Arcol Ohmite 25 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
- Arcol Ohmite 120 mΩ 10 % 300 W Adjustable Wirewound Resistor ±400 ppm/°C, Tubular Ceramic 215.9 mm
- Arcol Ohmite 100 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C 165.1 mm
- Arcol Ohmite 500 Ω 10 % 175 W Adjustable Wirewound Resistor ±260 ppm/°C 215.9 mm
