Arcol Ohmite 100 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C 165.1 mm
- RS Stock No.:
- 892-4715
- Distrelec Article No.:
- 301-58-855
- Mfr. Part No.:
- D100K100E
- Manufacturer:
- Ohmite
Subtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €35.88 |
*price indicative
- RS Stock No.:
- 892-4715
- Distrelec Article No.:
- 301-58-855
- Mfr. Part No.:
- D100K100E
- Manufacturer:
- Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100Ω | |
| Product Type | Adjustable Wirewound Resistor | |
| Tolerance ± | 10% | |
| Power Rating | 100W | |
| Temperature Coefficient | ±260 ppm/°C | |
| Termination Style | Radial | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bolt On, Bracket | |
| Series | D100 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS | |
| Diameter | 19.1mm | |
| Length | 165.1mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100Ω | ||
Product Type Adjustable Wirewound Resistor | ||
Tolerance ± 10% | ||
Power Rating 100W | ||
Temperature Coefficient ±260 ppm/°C | ||
Termination Style Radial | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bolt On, Bracket | ||
Series D100 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS | ||
Diameter 19.1mm | ||
Length 165.1mm | ||
- COO (Country of Origin):
- MX
Ohmite 210 Series Wirewound Adjustable Power Resistors
Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.
Terminals suitable for soldering or bolt connection.
Adjustable lug supplied
High wattage applications
All-welded construction
Rugged lead free vitreous enamel coating.
Flame resistant coating
RoHS compliant
Note
Mounting brackets not included.
Related links
- Arcol Ohmite 250 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
- Arcol Ohmite 25 Ω 10 % 100 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 165.1 mm
- Arcol Ohmite 50 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- Arcol Ohmite 500 Ω 10 % 175 W Adjustable Wirewound Resistor ±260 ppm/°C 215.9 mm
- Arcol Ohmite 4 Ω 10 % 50 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 101.6 mm
- Arcol Ohmite 300 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Arcol Ohmite 20 Ω 10 % 25 W Adjustable Wirewound Resistor ±260 ppm/°C, Tubular Ceramic 50.8 mm
- Arcol Ohmite 2 Ω 10 % 100 W Adjustable Resistor ±260 ppm/°C 165.1 mm
