Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- RS Stock No.:
- 341-385
- Mfr. Part No.:
- S340405
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save €13.90
View bulk pricing optionsSubtotal (1 unit)*
€17.41
(exc. VAT)
€21.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.41 | - |
| 10 + | €16.02 | €13.90 |
*price indicative
- RS Stock No.:
- 341-385
- Mfr. Part No.:
- S340405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Anthracite | |
| Finish | Matt | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | Thermoplastic | |
| Depth | 34.1mm | |
| Series | Ovalis | |
| Standards/Approvals | Green Premium product, EN 50083-4, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour Anthracite | ||
Finish Matt | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material Thermoplastic | ||
Depth 34.1mm | ||
Series Ovalis | ||
Standards/Approvals Green Premium product, EN 50083-4, REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric TV socket features a mechanism with a fixing frame and is designed for indoor use. It has an individual TV socket with a male IEC 9.52 mm connector and supports one input. The socket allows for flush mounting and offers a fixing mode by screws or claws for secure installation. It provides path attenuation of 1.5 dB for TV signals (5–1800 MHz) and 2.5 dB for TV signals (1800–2150 MHz), ensuring minimal signal loss. Packaged with a paint cover, it is sold as an indivisible unit.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm Anthracite Male Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket Repacked
