Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush, Repacked
- RS Stock No.:
- 865-261
- Mfr. Part No.:
- S520445W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.04 |
*price indicative
- RS Stock No.:
- 865-261
- Mfr. Part No.:
- S520445W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Chrome Glossy | |
| Mount Type | Flush | |
| Screwed/Screwless | Screw | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Standards/Approvals | REACh Regulation | |
| Series | Odace | |
| Depth | 34.1mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Chrome Glossy | ||
Mount Type Flush | ||
Screwed/Screwless Screw | ||
Material Thermoplastic ABS Uv Stabilised | ||
Standards/Approvals REACh Regulation | ||
Series Odace | ||
Depth 34.1mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV Socket Odace provides reliable signal connection with a Compact mechanism and fixing frame. Its male IEC Interface ensures secure performance while the white finish offers a clean modern appearance for indoor installations.
Mechanism with fixing frame for easy installation
Male IEC 9.52 mm connector ensures compatibility
Flush-mounted design for seamless integration into walls
Resistant to various chemical agents for durability
1
36
28
64
Related links
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
