Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush, Repacked
- RS Stock No.:
- 865-839
- Mfr. Part No.:
- S320451W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 865-839
- Mfr. Part No.:
- S320451W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 2 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Matt Silver | |
| Mount Type | Flush | |
| Screwed/Screwless | Screw | |
| Material | Zinc Alloy | |
| Series | Ovalis | |
| Depth | 24mm | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 2 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Matt Silver | ||
Mount Type Flush | ||
Screwed/Screwless Screw | ||
Material Zinc Alloy | ||
Series Ovalis | ||
Depth 24mm | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric High quality TV/FM is socket designed for reliable indoor connectivity, Ideal for seamless signal reception in various settings.
Weighs just 0.0604 kg, ensuring easy installation and handling
Complies with EN 50083-4 standards, guaranteeing consistent performance
Features a maximum branch attenuation of 1.5 dB for optimal signal clarity
Connectors include a male CEI 9.52 mm for TV and female CEI 9.52 mm for FM
1
21
45
66
Related links
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
