Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush
- RS Stock No.:
- 865-262
- Mfr. Part No.:
- S520451W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.22 |
*price indicative
- RS Stock No.:
- 865-262
- Mfr. Part No.:
- S520451W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 2 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Chrome Glossy | |
| Screwed/Screwless | Screw | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | Odace | |
| Standards/Approvals | REACh Regulation | |
| Depth | 40mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 2 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Mount Type Flush | ||
Finish Chrome Glossy | ||
Screwed/Screwless Screw | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series Odace | ||
Standards/Approvals REACh Regulation | ||
Depth 40mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric High quality TV/FM is socket designed for reliable indoor connectivity, Ideal for seamless signal reception in various settings.
Flush mounted for seamless integration into walls
Male IEC 9.52 mm connector ensures optimal connectivity
Resistant to multiple chemical agents, ensuring durability
Compact design with a width and height of 71 mm
1
21
32
53
Related links
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
