Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush, Repacked
- RS Stock No.:
- 865-840
- Mfr. Part No.:
- S320461W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.43
(exc. VAT)
€30.05
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.43 |
*price indicative
- RS Stock No.:
- 865-840
- Mfr. Part No.:
- S320461W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 2 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Matt Silver | |
| Material | Zinc Alloy | |
| Screwed/Screwless | Screw | |
| Standards/Approvals | REACh Regulation | |
| Depth | 24mm | |
| Series | Ovalis | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 2 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Mount Type Flush | ||
Finish Matt Silver | ||
Material Zinc Alloy | ||
Screwed/Screwless Screw | ||
Standards/Approvals REACh Regulation | ||
Depth 24mm | ||
Series Ovalis | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV/FM/SAT socket is designed to efficiently accommodate a wide range of connections in residential environments, ensuring reliable signal distribution for optimal performance.
Reconditioned design aims to reduce CO2 emissions by 1.122 kg compared to linear products
Features a flush-mounting mechanism for seamless installation
Constructed with Durable materials, including UV-resistant plastic for enhanced longevity
Supports multiple signal types with connectors for TV, FM, and SAT
1
25
42
67
Related links
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
