Schneider Electric IEC Plug White Male Socket, Flush
- RS Stock No.:
- 276-8985
- Mfr. Part No.:
- S320405
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.17
(exc. VAT)
€8.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.17 |
*price indicative
- RS Stock No.:
- 276-8985
- Mfr. Part No.:
- S320405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | IEC Plug | |
| Product Type | Socket | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Matt | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | TPE | |
| Standards/Approvals | EN 50083-4 | |
| Depth | 34.1mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type IEC Plug | ||
Product Type Socket | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Matt | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material TPE | ||
Standards/Approvals EN 50083-4 | ||
Depth 34.1mm | ||
Series Ovalis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Ovalis TV socket is an individual socket with a male type TV connector has contemporary design and its unique signature with the oblong finger will meet your needs for perfect and discreet aesthetic integration. Protective paint cover provided.
Robust
Sustainable performance
Related links
- Schneider Electric IEC Plug White Male 1 Outlet Socket, Flush
- Schneider Electric Socket White Male Socket, Flush
- Schneider Electric F White Male Socket, Flush
- Schneider Electric Screw White Male Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket Repacked
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
