Camozzi Air Hose Black PUR 8 mm 25 m TPU Series, TPU-8/6-0101-BK-B25
- RS Stock No.:
- 594-715
- Mfr. Part No.:
- TPU-8/6-0101-BK-B25
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
€46.55
(exc. VAT)
€57.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.55 |
*price indicative
- RS Stock No.:
- 594-715
- Mfr. Part No.:
- TPU-8/6-0101-BK-B25
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 91 bar | |
| Application | Food Processing, Lubrication | |
| Series | TPU | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 125°C | |
| Resistance Features | High Abrasion Resistant | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | D.M. 174 del 06/04/2004, EU 1935/2004 (MOCA), UL94 V0, RoHS, DIN 74324, FDA 21 CFR 177.2600, EU 10/2011 (Raw material), REG UE 1935/2004 (MOCA), REACH, DIN 73378 | |
| Model Number | TPU-8/6-0101-BK-B25 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Hose | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 91 bar | ||
Application Food Processing, Lubrication | ||
Series TPU | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 125°C | ||
Resistance Features High Abrasion Resistant | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals D.M. 174 del 06/04/2004, EU 1935/2004 (MOCA), UL94 V0, RoHS, DIN 74324, FDA 21 CFR 177.2600, EU 10/2011 (Raw material), REG UE 1935/2004 (MOCA), REACH, DIN 73378 | ||
Model Number TPU-8/6-0101-BK-B25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Camozzi Ester-based polyurethane tubes provide excellent flexibility and a small bend radius. They offer outstanding durability and resistance against ruptures, abrasions, and kinking.
Excellent flexibility and durability
Shore Hardness A 98
High abrasion resistance
Related links
- Camozzi Air Hose Black Polyurethane 10 mm 25 m TPU Series, TPU-10/8-0101-BK-B25
- Camozzi Air Hose Black Polyurethane 12 mm 25 m TPU Series, TPU-12/8-0101-BK-B25
- Camozzi Air Hose Black Polyurethane 6 mm 25 m TPU Series, TPU-6/4-0101-BK-B25
- Camozzi Air Hose Black Polyurethane 4 mm 25 m TPU Series, TPU-4/2.5-0101-BK-B25
- Camozzi Air Hose Grey Polyurethane 8 mm 25 m TPU Series, TPU-8/6-0101-GR-B25
- Camozzi Air Hose Blue Polyurethane 8 mm 25 m TPU Series, TPU-8/6-0101-B-B25
- Camozzi Air Hose Grey Polyurethane 12 mm 25 m TPU Series, TPU-12/8-0101-BK-B25
- Camozzi Air Hose Blue Polyurethane 10 mm 25 m TPU Series, TPU-10/8-0101-B-B25
