Camozzi Air Hose Grey PUR 8 mm 25 m TPU Series, TPU-8/6-0101-GR-B25

Subtotal (1 unit)*

€46.55

(exc. VAT)

€57.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.55

*price indicative

RS Stock No.:
594-716
Mfr. Part No.:
TPU-8/6-0101-GR-B25
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Air Hose

Colour

Grey

Material

PUR

Length

25m

Maximum Operating Pressure

9 bar

Application

Food Processing, Lubrication

Series

TPU

Minimum Operating Temperature

60°C

Maximum Operating Temperature

125°C

Resistance Features

High Abrasion Resistant

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

EU 10/2011 (Raw material), EU 1935/2004 (MOCA), DIN 74324, FDA 21 CFR 177.2600, REG UE 1935/2004 (MOCA), REACH, RoHS, UL94 V0, D.M. 174 del 06/04/2004, DIN 73378

Model Number

TPU-8/6-0101-GR-B25

RoHS Status: Exempt

COO (Country of Origin):
IT
The Camozzi Ester-based polyurethane tubes provide excellent flexibility and a small bend radius. They offer outstanding durability and resistance against ruptures, abrasions, and kinking.

Excellent flexibility and durability

Shore Hardness A 98

High abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy