Norgren Compressed Air Pipe Red Polyurethane 6mm x 25m PU2 Series
- RS Stock No.:
- 220-3916
- Mfr. Part No.:
- PU2-0106025C
- Manufacturer:
- Norgren

1 / 1
Bulk discount available
Subtotal (1 reel of 25 units)**
€46.43
(exc. VAT)
€57.11
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | €46.43 | €1.857 |
5 - 9 | €45.49 | €1.82 |
10 + | €44.57 | €1.783 |
**price indicative
- RS Stock No.:
- 220-3916
- Mfr. Part No.:
- PU2-0106025C
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | Red | |
Material | Polyurethane | |
Length | 25m | |
Manufacturer Series | PU2 | |
Select all | ||
---|---|---|
Brand Norgren | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Red | ||
Material Polyurethane | ||
Length 25m | ||
Manufacturer Series PU2 | ||
Related links
- Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 10mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 4mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 6mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 6mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8mm x 25m PU2 Series