TIA11B-20 | SMC Compressed Air Pipe Black Nylon 12 9.53mm x 20m TIA Series | RS
Login / Register to access your benefits
Recently searched

    SMC Compressed Air Pipe Black Nylon 12 9.53mm x 20m TIA Series

    Subtotal (1 unit)**

    €76.65

    (exc. VAT)

    €94.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€76.65

    **price indicative

    RS Stock No.:
    232-8397
    Mfr. Part No.:
    TIA11B-20
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Hose Outside Diameter

    9.53mm

    Hose Inside Diameter

    6.99mm

    Colour

    Black

    Material

    Nylon 12

    Application

    Water

    Length

    20m

    Manufacturer Series

    TIA

    Related links