TRS1065W-20 | SMC Air Hose White Flame Resistant Nylon 10mm x 20m TRS Series, TRS1065 | RS
Login / Register to access your benefits
Recently searched

    SMC Air Hose White Flame Resistant Nylon 10mm x 20m TRS Series, TRS1065

    Subtotal (1 unit)**

    €140.16

    (exc. VAT)

    €172.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€140.16

    **price indicative

    RS Stock No.:
    270-4953
    Mfr. Part No.:
    TRS1065W-20
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Hose Outside Diameter

    10mm

    Hose Inside Diameter

    6.5mm

    Colour

    White

    Material

    Flame Resistant Nylon

    Length

    20m

    Application

    Spot Welding

    Manufacturer Series

    TRS

    Model Number p

    TRS1065

    Related links