TUZ0604BU-100 | SMC Air Hose Blue Polyurethane 6mm x 100m TUZ Series, TUZ0604 | RS
Login / Register to access your benefits
Recently searched

    SMC Air Hose Blue Polyurethane 6mm x 100m TUZ Series, TUZ0604

    Subtotal (1 unit)**

    €145.02

    (exc. VAT)

    €178.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€145.02

    **price indicative

    RS Stock No.:
    270-4990
    Mfr. Part No.:
    TUZ0604BU-100
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Hose Outside Diameter

    6mm

    Hose Inside Diameter

    4mm

    Colour

    Blue

    Material

    Polyurethane

    Length

    100m

    Application

    Multiple Applications

    Manufacturer Series

    TUZ

    Model Number p

    TUZ0604

    Related links